Energizer 634922 ZA13 Hearing Aid Batteries 1.4V x8

Extended range
Order Code:

59-1892

Brand: Energizer MPN: 634922 EAN-13: 7638900349221
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 29/01/2025

The Energizer 634922 ZA13 Hearing Aid Batteries are rated at 1.4V, and are suitable for all types of Hearing Aids - Analogue or Digital, Behind-the-Ear or In the Ear.

The innovative and convenient packaging keeps your hearing aid batteries secure, with longer tabs for easy handling and insertion. 100% recyclable packaging and zero-mercury batteries gives you the power with less impact on the environment.


  • The EZ Turn and Lock design keeps unused batteries safe and secure
  • Batteries are easily removable from the access tab on the back
  • Longer tabs - clearly marked with the size and colour
  • 100% recyclable packaging
  • Zero-mercury batteries
  • Mftrs Part No: 634922
  • Order code: 59-1892
  • Category: Button cell
  • Technology: Zinc air
  • Capacity: 280mAh
  • Voltage: 1.4V
  • Alternative: 13A, HA13, V13AT, DA13, P13, A13, PR13H, AC13E, AC13EZ, PR48.DA13H, DA13N, 13AP, 13HPX, R13ZA, L13ZA, ME8Z, ME13Z, AC13, B0134, PR13, 13HP
  • Dimensions: 7.9(dia) x 5.4(H)mm
  • Supplied with a voltage of 1.4V
  • Supplied in packs of 8
  • Manufacturer's part: Energizer ZA13, 634922
Battery Size ZA13
Capacity 289mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5.4 x 7.9 x 7.9mm
Pack Size 8
Terminal Type Protruded negative, Flat positive
Voltage 1.4V
Weight (Per Battery) 0.80g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot