Energizer Hearing Aid, Button Cell Batteries, 1.4V

<P>A wide range of Energizer batteries that are suitable for all types of Hearing Aids - Analogue or Digital, Behind-the-Ear or in the Ear.</P><P>So from a company that really knows ears... Energizer, their longest lasting zero mercury hearing aid battery ever. The innovative and convenient packaging keeps your hearing aid batteries secure, with longer tabs for easy handling and insertion. 100% recyclable packaging and zero-mercury batteries gives you the power with less impact on the environment.</P>
  • Longest lasting zero-mercury hearing aid batteries ever
  • The EZ Turn and Lock design keeps unused batteries safe and secure
  • Batteries are easily removable from the access tab on the back
  • Longer tabs - clearly marked with the size and colour
  • 100% recyclable packaging
  • Zero-mercury batteries
  • Available in ZA10, ZA13, ZA312 and ZA675 packages
  • Supplied with a voltage of 1.4V
  • Available in packs of 4 and 8
TypeZA10ZA13
Mftrs Part No.634923634922
Order code59-189159-1892
CategoryButton cellButton cell
Technology Zinc airZinc air
Capacity91mAh280mAh
Voltage1.4V1.4V
Alternative10A, HA10, V10AT,
DA10, P10, A10, PR230H,
AC230E, AC10EZ, PR70,
DA230, DA10N, 10AP,
230AP, 10HPX, R10ZA,
L10ZA, ME10Z, AC10,
PR10H, B0104, PR536,
10HP, 10UP, 10DS, 10SA,
S10A, W10ZA, CP35, ZL4
13A, HA13, V13AT, DA13,
P13, A13, PR13H, AC13E,
AC13EZ, PR48.DA13H,
DA13N, 13AP, 13HPX,
R13ZA, L13ZA, ME8Z,
ME13Z, AC13, B0134,
PR13, 13HP, 13UP,
13DS, 13SA, S13A,
W13ZA, CP48, ZL2
Dimensions5.9(dia)x3.6(H)mm7.9(dia)x5.4(H)mm
----------------------------------------------------------------------------------
TypeZA312
Mftrs Part No.634924
Order code59-1893
CategoryButton cell
Technology Zinc air
Capacity160mAh
Voltage1.4V
Alternative

312A, HA312, V312AT, DA312,
P312, A312, PR312H, PZA312H,
AC312E, A312EZ, PR41, DA312H,
DA312N, 312AP, 312HPX,
R312H, L312ZA, ME7Z, AC312,
B3124, B347PA, PR312, 312HP,
312UP, 312DS, 312SA, S312A,
W312ZA, CP41, ZL3

Dimensions7.9(dia)x3.6(H)mm

Trustpilot