Wiska 10064757 EX-APM 13.5/20 Blck Plastic Thread Adaptor PG13.5/M20
Image Representative of Range

Wiska 10064757 EX-APM 13.5/20 Blck Plastic Thread Adaptor PG13.5/M20

Standard range
Order Code:

59-2004

Brand: Wiska MPN: 10064757 EAN-13: 2050001108708
Qty Unit Price (Ex VAT)
1+ £3.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 22/01/2025

Black plastic PG13.5 to M20 thread adaptor from the Wiska EX-APM series, ideal for use with cable glands.


  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • External thread: PG13.5
  • Internal thread: M20
  • Manufacturer's part 10064757
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 24mm
  • Specification: adaptor
  • Thread length: 10mm
  • Type: EX-APM 13.5/20
Type Expander
External thread PG13.5
Internal thread M20
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot