Wiska EX-APM Black Plastic Thread Adaptors

<p>Black plastic PG/metric thread adaptors from the <STRONG>Wiska</STRONG> EX-APM series, ideal for use with cable glands.</p>
  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
Order codeMftrs Part No.External threadInternal thread
59-199510064751PG9M16
59-199610064752PG9M20
59-199710064753PG11M16
59-199810064754PG11M20
59-199910064762PG21M20
59-200010064755PG11M25
59-200110064763PG21M25
59-200210064756PG13.5M16
59-200310064766PG29M20
59-200410064757PG13.5M20
59-200510064767PG29M25
59-200610064758PG13.5M25
59-200710064759PG16M20
59-200810064760PG16M25

Trustpilot