Wiska 10064759 EX-APM 16/20 Black Plastic Thread Adaptor PG16/M20
Image Representative of Range

Wiska 10064759 EX-APM 16/20 Black Plastic Thread Adaptor PG16/M20

Standard range
Order Code:

59-2007

Brand: Wiska MPN: 10064759
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 22/01/2025

Black plastic PG16 to M20 thread adaptor from the Wiska EX-APM series, ideal for use with cable glands.


  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • External thread: PG16
  • Internal thread: M20
  • Manufacturer's part 10064759
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 27mm
  • Specification: adaptor
  • Thread length: 10mm
  • Type: EX-APM 16/20
Type Expander
External thread PG16
Internal thread M20
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot