Wiska 10064760 EX-APM 16/25 Black Plastic Thread Adaptor PG16/M25
Image Representative of Range

Wiska 10064760 EX-APM 16/25 Black Plastic Thread Adaptor PG16/M25

Standard range
Order Code:

59-2008

Brand: Wiska MPN: 10064760 EAN-13: 2050001108739
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 22/01/2025

Black plastic PG16 to M25 thread adaptor from the Wiska EX-APM series, ideal for use with cable glands.


  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • External thread: PG16
  • Internal thread: M25
  • Manufacturer's part 10064760
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 29mm
  • Specification: adaptor
  • Thread length: 10mm
  • Type: EX-APM 16/25
Type Expander
External thread Pg16
Internal thread M25
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot