Christmas Opening Hours and Delivery Dates here

Sommer Cable 200-0001 Microphone Cable Black Sheath 24 AWG

Order Code:

59-2032

Brand: Sommer Cable MPN: 200-0001
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 in stock, despatched same dayBack-order availability date - 15/01/2026

The Sommer Cable 200-0001 is a SC-STAGE 22 HIGHFLEX Microphone Cable that has one thick outer jacket of 6.4mm, protecting the interior against mechanical wear, e.g. pulling, tugging and knotting.

The electrical data and the technical construction are worth taking a look at: The STAGE 22 offers low capacity and high bending cycles with fine and dense individual stranding.

The shielding is made of polished copper wires, and is 99% optically opaque (instead of the usual 85%).

Thus the STAGE 22 is the ideal cable for stage, home recorder, the leasing agent, and the installation technician. STAGE 22 is a very affordable cable with no need to compromise.

Application: Stage application, Home recording.


  • High transmission quality due to the use of fine stranding
  • Very robust due to the thick, soft PVC-jacket
  • Good protection due to the dense copper spiral shielding
  • High flexibility makes it easy to wind
  • Very affordable price
  • Sold per Metre
  • Supplied in 24AWG
  • Supplied with Black outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Section 0.20mm²
AWG 24 AWG
Insulation Material Copper Spiral (CS)
Length Sold Per Metre
Type Microphone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot