Easter opening times here
Sommer Cable Microphone Cable, SC-STAGE 22 HIGHFLEX

Sommer Cable Microphone Cable, SC-STAGE 22 HIGHFLEX

Sommer Cable Brand: Sommer Cable

A wide range of Sommer Cable SC-STAGE 22 HIGHFLEX Microphone Cables that have one thick outer jacket of 6.4mm, protecting the interior against mechanical wear, e.g. pulling, tugging and knotting.

The electrical data and the technical construction are worth taking a look at: The STAGE 22 offers low capacity and high bending cycles with fine and dense individual stranding.

The shielding is made of polished copper wires, and is 99% optically opaque (instead of the usual 85%).

Thus the STAGE 22 is the ideal cable for stage, home recorder, the leasing agent, and the installation technician. STAGE 22 is a very affordable cable with no need to compromise.

Application: Stage application, Home recording.

  • High transmission quality due to the use of fine stranding
  • Very robust due to the thick, soft PVC-jacket
  • Good protection due to the dense copper spiral shielding
  • High flexibility makes it easy to wind
  • Very affordable price
  • Sold per Metre
  • Supplied in 24AWG
  • Available with Black, Blue, Red, Green, Grey, Yellow and Violet outer sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Order codeMftrs. Part No.Colour
59-2032200-0001Black
59-2033200-0002Blue
59-2034200-0003Red
59-2035200-0004 Green
59-2036200-0006 Grey
59-2037200-0007 Yellow
59-2038200-0008 Violet
--------------------------------------------------------------
Construction(2LI2Y0,22mm²)DY
JacketPVC
Cable sizeAWG 24
No. of inner conductors2x 0,22mm²
Copper strand per conductor28 x 0,10mm
Conductor insulationPE 1,40mm
ShieldingCopper spiral shielding
Shielding factor99%
Temperature range min-20°C
Temperature range max+70°C
Fire load per m0,22kWh
Weight per 1m55g
Electrical Data:
Capac. cond./cond. per 1m68pF
Capac. cond./shield. per 1m130 pF
Cond. resistance per 1km< 87Ω
Shield. resistance per 1km< 30Ω
Insulation resistance per 1km> 1GΩ
Surge impedanceapprox. 100Ω


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C