Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Sommer Cable 600-0252-01 is a SC-MONOMAX Video Cable that has a dense shielding (copper braiding 95%) and the same flexible litz construction that makes it the perfect patch cable (for example for control cabinet construction).
The maximum transmission length for this patch cable is approx. 30 to 50m, depending on the application.
Application: Flexible video cable for control cabinet construction, Unbalanced inside wiring.
Colour | Blue |
---|---|
Impedance | 75Ω |
Sold by Metre | Yes |