Tadiran Batteries SL-2770T C Size 8500mAh Lithium Battery Cell 3.6V Tagged

Standard range
Order Code:

59-2157

Brand: Tadiran Batteries MPN: SL2770T
Qty Unit Price (Ex VAT)
1+ £21.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

The SL-2770-T from Tadiran Batteries is a C size high capacity lithium cell with a capacity of 8500mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 26mm x 50mm (diameter x length)
  • Battery size: C
  • Capacity: 8500mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 50g
  • Type (manufacturer type): SL-2770-T
Battery Size C
Capacity 8500mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 50.0 x 26.0 x 26.0mm
Pack Size 1
Terminal Type Tagged
Voltage 3.6V
Weight (Per Battery) 50.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot