Christmas Opening Hours and Delivery Dates here

Tadiran Batteries 3.6V Lithium / Thionyl Chloride Batteries - Tagged

These Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte batteries provide a power source ideally suited to the requirements of the new generation of microelectronics.

For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time. The Tadiran inorganic battery is a component that can be permanently connected into a circuit, in many cases for the lifetime of the equipment.

  • Cells with tags for assembling into battery packs
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Nominal voltage 3.6V
  • Range of sizes and capacities
  • Extremely low self-discharge (1% or less per year)
  • Suited for long-term use with low current
  • For operation at low current levels with long stands
  • Intermittent discharge with medium current level provided the average is not below the active current level
  • Temperature range from -55°C to +85°C
  • Tadiran SL series
Description Image Product Buy Pricing (Ex VAT) Type Capacity Chemistry Dimensions (H x W x D) Pack Size Voltage Weight (Per Battery)
Tadiran Batteries SL-750T 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V Tagged
Tadiran Batteries SL-750T 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V Tagged
Extended range
Order code: 59-2872
MPN: SONSL750T

146 available to back orderBack-order availability date - 04/02/2026
1+ £4.86
Price per unit Ex VAT
Tadiran Batteries SL761T 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V Tagged
Tadiran Batteries SL761T 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V Tagged
Extended range
Order code: 59-2155
MPN: SL761T

33 available to back orderBack-order availability date - 04/02/2026
1+ £10.03
Price per unit Ex VAT
Tadiran Batteries SL-760/T, AA Size 2200mAh Lithium Battery Cell 3.6V, Tagged, S
Tadiran Batteries SL-760/T, AA Size 2200mAh Lithium Battery Cell 3.6V, Tagged, S
Extended range
Order code: 59-2873
MPN: SONSL760T

141 available to back orderBack-order availability date - 04/02/2026
1+ £7.42
Price per unit Ex VAT
AA 2200mAh Lithium Thionyl Chloride 50.0 x 15.0 x 15.0mm 1 3.6V 18.00g
Order codeMftrs Part No.SizeCapacity
59-2872SL750T1/2 AA1100mAh
59-2155SL761T2/3 AA1500mAh
59-2873SONSL760TAA2200mAh
59-2157SL2770TC8500mAh


Trustpilot