HN Power SIM1-2412S-DIL8 DC/DC Converter 24V DC In, 12V DC Out 100mA

HN Power SIM1-2412S-DIL8 DC/DC Converter 24V DC In, 12V DC Out 100mA

Order Code:

59-2336

Brand: HN Power MPN: SIM1-2412S-DIL8

Discontinued


This HN Power SIM1 series high-efficiency switching regulator has an output of 12V DC and is supplied in a DIL8 package.
  • Connection : Solder pins
  • Max. output current: 100mA
  • No. of outputs: 1 x
  • Nominal voltage: 24V DC
  • Output voltage: 12V DC
  • Power: 1W
  • Type: SIM1-2412S-DIL8
  • Dimensions 12.6 x 10 x 18mm

Reviews


Be the first to submit a review

Trustpilot