Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £207.58 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This DIN rail power supply from PULS is a cost-efficient device with no compromises in quality, reliability, size, and power reserves. Features include: single-phase, 20% power reserve (power boost), adjustable output voltage, active power current limiting, full power from -25 to +60°C and large screw terminals.
Input Voltage | 115 - 230 AC |
---|---|
No. of Outputs | 2 |
Output Current | 10 |
Output Voltage | 24V |
To use this facility please Sign In.
Sign In