RAFI 130070001/1505 Pushbutton Square Flat Lens IP65 Green LED 25 x 25mm
Image Representative of Range

RAFI 130070001/1505 Pushbutton Square Flat Lens IP65 Green LED 25 x 25mm

Standard range
Order Code:

59-3110

Brand: RAFI MPN: 130070001/1505
Qty Unit Price (Ex VAT)
1+ £10.04
10+ £8.91
25+ £7.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 22/01/2025

A pushbutton from Rafi with a flat actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Raised actuator
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Green
  • Lighting style: Area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Square, flat lens
  • Dimensions: 25 x 25mm
  • Type (manufacturer type): 1.30.070.001/1505

Note: Switching element must be ordered separately.

Type Pushbutton
Action N/A
Contact Configuration Plug-in
Illumination Colour(s) Green
Illumination Type LED
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot