Rafi 130070201/1505 Pushbutton Square Stackable Flat Lens IP65 Green LED

Image Representative of Range

Rafi 130070201/1505 Pushbutton Square Stackable Flat Lens IP65 Green LED

Standard range
Order Code:

59-3120

Brand: RAFI MPN: 1.30.070.201/1505 EAN-13: 2050000222016
  • Quickly find another product in this range by Illumination Colour(s):

    Clear Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

A pushbutton from Rafi with a flat actuator. Stackable switches can be aligned without gaps. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Stackable
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Green
  • Lighting style: Area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Square / stackable
  • Dimensions: 25 x 25mm
  • Type (manufacturer type): 1.30.070.201/1505

switching element must be ordered separately.
Type Pushbutton
Action N/A
Contact Configuration Plug-in
Illumination Colour(s) Green
Illumination Type LED
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot