Christmas Opening Hours and Delivery Dates here

Saft LS14500CNA AA Size 2600mAh Lithium Battery Cell 3.6V

Order Code:

59-5428

Brand: Saft MPN: LS14500CNA EAN-13: 4016138771695
  • Quickly find another product in this range by Dimensions (H x W x D):

    50.0 x 14.5 x 14.5mm 50.5 x 14.5 x 14.5mm
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 available to back orderBack-order availability date - 05/02/2026

This 2600mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity.

Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with axial wire
  • PSU technology: Lithium
  • Battery size: AA
  • Capacity (mAh, Ah): 2600mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 17g
  • Dimensions: height 50.5mm
  • Dimensions: Ø 14.5mm
  • Manufacturer's part LS14500CNA
Please note that any date shown on the battery is the manufacturing date. The battery shelf life is a minimum of 10 years from that date.
Type AA
Capacity 2600mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 1
Voltage 3.6V
Weight (Per Battery) 17.00g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot