Zettler Electronics AZ2150W-1AE-24DEFT PCB Mount Relay 1 NO, SPST-NO

Standard range
Order Code:

59-5438

Brand: Zettler Electronics MPN: AZ2150W-1AE-24DEFT
  • Quickly find another product in this range by Coil Resistance:

    130Ω 520Ω
Qty Unit Price (Ex VAT)
1+ £4.71
25+ £4.23
100+ £3.73
500+ £3.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
547 in Stock, despatched in 4 days

A 30A 24V DC SPST miniature PCB mounting power relay. Suitable for a wide range of applications.


  • Contact gap 1.75mm
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Resistance 520Ω
Contact Configuration SPST-NO
Height 20.1mm
Length 32.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 8310VA
Switching Voltage Max (AC) 240V
Type Electronics AZ
Width 27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot