Christmas Opening Hours and Delivery Dates here

Zettler 2150W Series 30A Miniature Power Relays SPST-NO

A range of 30A SPST miniature PCB mounting power relays that are available in a choice of 12V DC or 24V DC coil voltages.

  • Contact gap 1.75mm
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Description Image Product Buy Pricing (Ex VAT) Coil Resistance Type Contact Configuration Switching Current Length Width Height Mounting Type Operating Temperature Switching Voltage Max (AC)
Zettler Electronics AZ2150W-1AE-12DEFT PCB Mount Relay 1 NO, SPST-NO
Zettler Electronics AZ2150W-1AE-12DEFT PCB Mount Relay 1 NO, SPST-NO
Standard range
Order code: 59-5437
MPN: AZ2150W-1AE-12DEFT

1,193 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £7.44
25+ £6.72
100+ £5.95
Price per unit Ex VAT
130Ω Electronics AZ SPST-NO 8310VA 32.2mm 27mm 20.1mm PCB -40 to +85°C 240V
Zettler Electronics AZ2150W-1AE-24DEFT PCB Mount Relay 1 NO, SPST-NO
Zettler Electronics AZ2150W-1AE-24DEFT PCB Mount Relay 1 NO, SPST-NO
Extended range
Order code: 59-5438
MPN: AZ2150W-1AE-24DEFT

499 available to back orderBack-order availability date - 14/01/2026
1+ £4.71
25+ £4.23
100+ £3.73
500+ £3.42
Price per unit Ex VAT
520Ω Electronics AZ SPST-NO 8310VA 32.2mm 27mm 20.1mm PCB -40 to +85°C 240V
Order code59-543759-5438
Coil voltage nom.12V DC24V DC
Must operate voltage9V DC18V DC
Max. continuous voltage14.4V DC38.8V DC
Coil resistance130Ω520Ω

Coil sensitivity500mW
Contact arrangementSPST 1 Form C
Contact rating30A 240V DC/440V AC
Operate time15ms
Release time10ms
Dielectric strength3000V rms
Insulation resistance1000MΩ
Dropout>10%
Life expectancy mechanical2 x 106 operations
Operating temperature-40°C to +85°C
Dimensions32.2 x 27 x 20.1mm


Trustpilot