CML 19350231 LED Indicator Lamp Green 230V AC 14mm

Image Representative of Range

CML 19350231 LED Indicator Lamp Green 230V AC 14mm

Standard range
Order Code:

59-6765

Brand: CML MPN: 19350231 EAN-13: 2050001907752
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
402 in Stock, despatched in 4 days

A 230V AC green LED indicator lamp with a 14mm housing and a protective tube.


  • Standard satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Green
Current 20mA
Intensity 70mcd
Size 14mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot