CML 19350233 LED Indicator Lamp Yellow 230V AC 14mm

Image Representative of Range

CML 19350233 LED Indicator Lamp Yellow 230V AC 14mm

Standard range
Order Code:

59-6766

Brand: CML MPN: 19350233 EAN-13: 2050001907769
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
123 in Stock, despatched in 4 days

A 230V AC yellow LED indicator lamp with a 14mm housing and a protective tube.


  • Standard satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Yellow
Current 20mA
Intensity 70mcd
Size 14mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot