CML 19350237 LED Indicator Lamp Blue 230V AC 14mm
Image Representative of Range

CML 19350237 LED Indicator Lamp Blue 230V AC 14mm

Standard range
Order Code:

59-6768

Brand: CML MPN: 19350237 EAN-13: 2050001907783
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 08/02/2025

A 230V AC blue LED indicator lamp with a 14mm housing and a protective tube.


  • Standard satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Blue
Current 20mA
Intensity N/A
Size 14mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot