Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 30.22.7.012.0010 12V Relay DPDT 1A High Sensitivity

Order Code:  

60-0145

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 30.22.7.012.0010 Copy to clipboard EAN-13: 8012823198569
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1 in Stock, despatched same dayContact us for additional stock

The Finder 12V Relay DPDT 1A High Sensitivity is identical to the BT51W series but supplied with a more sensitive coil (200mW).


  • The relays are fully sealed, telecoms standard
  • DIL pins are arranged on a 2.54mm grid
  • UL and CSA approved
  • Finder 30 series
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 11.4mm
Length 20.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 1A
Switching Power 125VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 10.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review