Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.86 |
25+ | £3.57 |
100+ | £3.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These 24V coil relays from Good Sky have been especially designed for automotive use. Their heavy duty construction enables them to switch the heavier loads required in vehicular applications making them ideal for use in the control of car alarms, central locking, indicators and lighting.
Coil Resistance | 362Ω |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPST |
Height | 21mm |
Length | 23.1mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Width | 21mm |
Switching Current | 30A |
Type | Sky CAR |
To use this facility please Sign In.
Sign In