Good Sky 30A Automotive Relays

Good Sky Brand: Good Sky
<p>These relays, available with 12V and 24V coils, have been especially designed for automotive use. Their heavy duty construction enables them to switch the heavier loads required in vehicular applications. Suitable for use in the control of car alarms, central locking, indicators and lighting.</p>
  • Maximum 30A rated current
  • PCB mounting
  • Epoxy resin sealed type suitable for PCB washing
  • Voltage operating ranges designed specifically for the automotive market
  • Form C SPDT contact
  • Designed for extreme temperature ranges
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Type Width
Good Sky CAR-SH-112DE 12V 30A Automotive Relay
Good Sky CAR-SH-112DE 12V 30A Automotive Relay
Standard range
Order code: 60-0369
MPN: CAR-SH-112DE

Out of stockStd lead time 8 months
1+ £3.98
25+ £3.80
100+ £3.26
90Ω 12V SPDT 21mm 23.1mm PCB -40 to +85°C 30A Sky CAR 21mm
Good Sky CAR-SH-124DE 24V 30A Automotive Relay
Good Sky CAR-SH-124DE 24V 30A Automotive Relay
Standard range
Order code: 60-0370
MPN: CAR-SH-124DE

178 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £3.86
25+ £3.57
100+ £3.14
362Ω 24V SPST 21mm 23.1mm PCB -40 to +85°C 30A Sky CAR 21mm
Contact rating60-036930A 12V DC
60-037030A 24V DC
Contact resistance100mΩ max.
Power consumption1.59W
Contact arrangementSPDT
Contact materialFE130
Operate/release time10ms max.
Pull in voltage70% max.
Drop out voltage5% min.
Insulation resistance100MΩ min. at 500V DC
Dielectric strengthBetween coil and contact750V AC 1 mins.
Between contacts1200V AC for 1 mins.
Life expectancyMechanical107 operations
Electrical105 operations
Temperature range–40°C to +85°C
Dimensions26 x 21 x 21mm


Trustpilot