Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.19 |
25+ | £1.78 |
100+ | £1.63 |
500+ | £1.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This PPS-RI-03A reed switch from Comus has been encapsulated in compact ABS housing enabling easy PCB mounting. Equipped with rhodium contacts for low contact resistance and fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture, making it ideal for harsh environments.
Connection | PCB |
---|---|
Contact Configuration | NO |
Material | Polypropylene |
Operating Temperature | -20 to +70°C |
Operating Voltage (DC) | N/A |
Output | N/A |
Protection Type | IP65 |
Sensor Type | Reed switch |
Size | 25x3.7x3.7mm |
Switching Frequency | N/A |
To use this facility please Sign In.
Sign In