Comus Encapsulated Reed Switches

Comus Brand: Comus
<p>A range of low cost reed switches </STRONG>from <STRONG>Comus</STRONG> which have been encapsulated in compact ABS housing enabling easy PCB mounting. Equipped with rhodium contacts for low contact resistance and fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture, making them ideal for harsh environments.</p>
  • Polypropylene housing
  • IP65 rated
  • See 60-0560 in this section for suitable activating magnets
Description Image Product Buy Qty Pricing (Ex VAT) Contact Configuration Operating Temperature Size Connection Material Operating Voltage (DC) Output Protection Type Sensor Type Switching Frequency
Comus PPS150 NO 150VAC Max Moulded Reed Switch
Comus PPS150 NO 150VAC Max Moulded Reed Switch
Standard range
Order code: 60-0511
MPN: PPS150

187 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.950
25+ £0.767
100+ £0.721
NO -20 to +110°C N/A PCB Polypropylene N/A N/A IP65 Reed switch N/A
Comus PPS24 NO 24VAC Max Moulded Reed Switch
Comus PPS24 NO 24VAC Max Moulded Reed Switch
Extended range
Order code: 60-0512
MPN: PPS24

1,088 in stock, despatched same dayContact us for additional stock
1+ £0.505
NO -20 to +70°C 15x3.2x3.2mm PCB Polypropylene N/A N/A IP65 Reed switch N/A
Comus PPS175C CO 100VAC Max Moulded Reed Switch
Comus PPS175C CO 100VAC Max Moulded Reed Switch
Standard range
Order code: 60-0513
MPN: PPS175C

5 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £1.94
25+ £1.69
100+ £1.55
CO -20 to +110°C N/A PCB Polypropylene N/A N/A IP65 Reed switch N/A
Comus PPS-RI-03A NO 140VAC Max Moulded Reed Switch
Comus PPS-RI-03A NO 140VAC Max Moulded Reed Switch
Standard range
Order code: 60-0518
MPN: PPS-RI-03A

558 in stock, despatched same dayAdditional 300 due on 15/04/2025
1+ £2.19
25+ £1.78
100+ £1.63
500+ £1.23
NO -20 to +70°C 25x3.7x3.7mm PCB Polypropylene N/A N/A IP65 Reed switch N/A
Order code60-051260-051860-051160-0513
TypeNormally openNormally openNormally openChangeover
Switching voltage (max.)24V AC140V AC150V AC100V AC
Switching current (max.)0.1A 0.5A0.5A0.5A
Switching capacity (max.)1VA10VA10VA5VA
Contact resistance (max.)200mΩ120mΩ150mΩ150mΩ
Pitch (mm)12222020
Dimensions (L x W x H) (mm)15 x 3.2 x 3.225 x 3.7 x 3.725 x 3.7 x 3.7
Mftr. typePPS24PPSRI-03APPS150PPS175C


Trustpilot