Comus 8601-0211-015 Microminiature SPST Reed Switch

Standard range
Order Code:

60-0520

Brand: Comus MPN: 8601-0211-015
Qty Unit Price (Ex VAT)
1+ £1.69
25+ £0.968
100+ £0.871
500+ £0.750
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock100 due on 15/04/2025


Microminiature SPST reed switch from Comus.


  • 24V AC switching voltage
  • 0.1A switching current
  • 1VA switching capacity
  • Operating temperature -40°C to +150°C
Connection PCB
Contact Configuration SPST NO
Material Rhodium
Operating Temperature -40 to +150°C
Operating Voltage (DC) 150V
Output N/A
Protection Type N/A
Sensor Type Reed switch
Size 2mm
Switching Frequency 7500Hz

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, March 15, 2013 Question by: Rapid Customer | Product code: 60-0520
Q. is the switch a normal open or normal close type...form c or form b
A. Hi jr. Thank you for your question. Form A - so normally Open.

Reviews


Be the first to submit a review

Trustpilot