Comus 2502-1513-060 Compact SPST Reed Switch

Order Code:

60-0532

Brand: Comus MPN: 2502-1513-060

Discontinued


Miniature SPST reed switch from Comus.


  • 1500V AC switching voltage
  • 3A switching current
  • 120VA switching capacity
  • Operating temperature -40°C to +150°C

Connection PCB
Contact Configuration SPST NO
Material Rhodium
Operating Temperature -40 to +150°C
Operating Voltage (DC) 1000V
Output N/A
Protection Type N/A
Sensor Type Reed switch
Size 5.4mm
Switching Frequency 900Hz

Questions


*Question functionality currently disabled


Monday, October 26, 2015 Question by: Rapid Customer | Product code: 60-0532
Q. This all so alien to me. I am an artist currently exploring a range of sculpted forms that require some nifty illumination, I am exploring the first piece, keeping it simple using 3v SMD chip LED's with a 4.5v 3xAAA battery power source. Switching will be somehow integrated within the moving components of the piece. I have noted your extensive choice of reed switches. The function appeals and so too the appearance. That's about all I know. Do you carry switches/magnets that would operate with such a low power supply? I could for future works uprate the power source to 12 voltage DC. maybe that invites more opportunities? Regards Phil
A. Hi Phil, thank you for your question. We do various magnets. Something like 06-5962 will activate the switch.

Reviews


Be the first to submit a review

Trustpilot