Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.36 |
25+ | £1.07 |
100+ | £0.794 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rectangular bare magnet from Comus suitable for use with reed switches.
Connection | N/A |
---|---|
Contact Configuration | N/A |
Material | Alcomax |
Operating Temperature | 550°C |
Operating Voltage (DC) | N/A |
Output | N/A |
Protection Type | N/A |
Sensor Type | Magnet |
Size | 19.0x3.2x3.2mmmm |
Switching Frequency | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In