Finder 40.31.8.240.0000 240V Relay (Miniature) SPDT DC 10A

Standard range
Order Code:

60-0935

Brand: Finder MPN: 40.31.8.240.0000 EAN-13: 8012823239095
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched same dayAdditional quantity lead time 9 months

The Finder 240V Relay (Miniature) SPDT DC 10A is an industry standard vertical PCB or socket mounted relay.


  • Incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.31 series
Coil Resistance 31500Ω
Coil Voltage 240V
Contact Configuration SPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 10A
Switching Power 2500VA
Type V Relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, June 8, 2013 Question by: Rapid Customer | Product code: 60-0935
Q. Please confirm coil voltage 250 AC?
A. Hi Adrian. Thank you for your question. This coils is 240v AC.

Reviews


Be the first to submit a review

Trustpilot