Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5V DC 2A DPCO signal/telecommunications relay is a surface mount device that comes in a 'gull wing' surface mounting package. The slim line 10 x 6mm dimensions along with the 5.65mm low profile and footprint of just 60mm² make this relay ideal for use on PCBs. A rated switching current of 2A, switching voltage of 220V DC/250v AC and switching power of 60W/62.5VA together with other features such as high mechanical shock resistance mean that this relay is perfect for use in applications such as: telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, automotive applications.
Coil Resistance | 178Ω |
---|---|
Contact Configuration | DPCO |
Height | 5.65mm |
Length | 10mm |
Mounting Type | SMT gull wing |
Operating Temperature | -40 to +85°C |
Switching Power | 62.5VA |
Switching Voltage Max (AC) | 250V |
Switching Voltage Max (DC) | 220V |
Width | 6mm |
Coil Voltage (DC) | 5V |
Switching Current Max | 2A |
To use this facility please Sign In.
Sign In