SMD Signal Relays 2A DPCO Low Profile - IM Series

<p>These signal/telecommunications relay are surface mount devices that come in a 'gull wing' surface mounting package. The slim line 10 x 6mm dimensions along with the 5.65mm low profile and footprint of just 60mm&sup2; make these relays ideal for use on PCBs. A rated switching current of 2A, switching voltage of 220V DC/250v AC and switching power of 60W/62.5VA together with other features such as high mechanical shock resistance mean that these relays are perfect for use in applications such as: telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, automotive applications.</p>
  • Break before make double pole changeover contacts
  • Slim line and low profile
  • Polarised
  • Surface mounting 'gull wing' package
  • Suitable for reflow soldering
  • Bifurcated contacts
  • High sensitivity gives low nominal power consumption
  • High surge capability
  • High mechanical shock resistance
  • IP67 rated, suitable for immersion cleaning
  • Meets Bellcore GR 1089, FCC Part 68 and ITU-T K20, K21, K45
  • UL 94V-0 approved
Coil data
Part numberIM03GRIM06GRIM07GR
Rated voltage (V DC)51224
Operate voltage (V DC)3.75918
Release voltage (V DC)0.51.22.4
Coil resistance (Ω)17810292880
Rated coil power (mW)140140200
Order code60-127860-128060-1282

Contact data
Contact arrangementDPCO break before make
Switching voltage max.220V DC, 250V AC
Rated current2A
Switching power60W, 62.5VA
Initial contact resistance<50mΩ
Operate/release time typ.1ms
Ambient temperature–40°C to +85°C
Dimensions L x W x H (mm)10 x 6 x 5.65
Weight0.75g
Insulation data
Initial insulation resistance>109Ω
Initial dielectric strength
Between open contacts (V rms)1000
Between contact and coil (V rms)1800
Between adjacent contacts (V rms)1000
Initial surge withstand voltage
Between open contacts (V)1500
Between contact and coil (V)2500
Between adjacent contacts (V)1500

Trustpilot