TE Connectivity IM06GR 12VDC 2A DPCO Surface Mount Relay 140mW 1029Ohm

Standard range
Order Code:

60-1280

Brand: TE Connectivity MPN: IM06GR
Qty Unit Price (Ex VAT)
1000+ £1.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/02/2025

This 12V DC 2A DPCO signal/telecommunications relay is a surface mount device that comes in a 'gull wing' surface mounting package. The slim line 10 x 6mm dimensions along with the 5.65mm low profile and footprint of just 60mm² make this relay ideal for use on PCBs. A rated switching current of 2A, switching voltage of 220V DC/250v AC and switching power of 60W/62.5VA together with other features such as high mechanical shock resistance mean that this relay is perfect for use in applications such as: telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, automotive applications.


  • Break before make double pole changeover contacts
  • Slim line and low profile
  • Polarised
  • Surface mounting 'gull wing' package
  • Suitable for reflow soldering
  • Bifurcated contacts
  • High sensitivity gives low nominal power consumption
  • High surge capability
  • High mechanical shock resistance
  • IP67 rated, suitable for immersion cleaning
  • Meets Bellcore GR 1089, FCC Part 68 and ITU-T K20, K21, K45
  • UL 94V-0 approved
Coil Power 140mW
Coil Resistance 1029Ω
Coil Type Standard Monostable
Coil Voltage 12V
Contact Configuration DPCO
Height 5.65mm
Length 10mm
Mounting Type SMT gull wing
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot