Site: Industry
Currency: GBP    
Finder 95.75SMA Relay 40.52 40.61 Series Socket Type 95.75

Finder 95.75SMA Relay 40.52 40.61 Series Socket Type 95.75

Finder
Standard range
Order Code:

60-1735

Brand: Finder MPN: 95.75SMA EAN-13: 8012823259376
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit Ex VAT
185 in stock, despatched same dayAdditional quantity lead time 8 weeks

The Finder Relay 40.52 40.61 Series Socket Type 95.75 is a relay socket to suit Finder 40 series PCB relays.


  • PCB, 3.5mm or 5mm DIN rail versions
  • Suitable for 40.31, 40.52 and 40.61 relays
  • The DIN rail versions are available with or without clips
  • Protection category IP20
  • Both DIN sockets accept protection diode modules
Coil Current 10A
Coil Resistance N/A
Coil Voltage (DC) 125V
Contact Configuration DPDT-CO
Height 9.2mm
Length 30.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C