Easter opening times here
Finder 95 SMA Series Sockets for 40 Series Relays

Finder 95 SMA Series Sockets for 40 Series Relays

Finder Brand: Finder

Relay sockets to suit Finder 40 series PCB relays.

  • PCB, 3.5mm or 5mm DIN rail versions
  • Suitable for 40.31, 40.52 and 40.61 relays
  • The DIN rail versions are available with or without clips
  • Protection category IP20
  • Both DIN sockets accept protection diode modules
Contact rating10A 250V
Body materialSelf extinguishing PPE
Contact materialTin plated brass
Insulation resistance>1000MΩ
Dielectric strength>6kV
Operating temperature–40°C to +70°C
ApprovalsCE

Finder part Nos.60-1705951360-17359575
60-1710951560-17429583
60-17309563


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C