Good Sky RWH-SS-106D 6V Rwh Series 12A SPDT Relay

Good Sky RWH-SS-106D 6V Rwh Series 12A SPDT Relay

Good Sky
Extended range
Order Code:

60-4666

Brand: Good Sky MPN: RWH-SS-106D
Qty Unit Price (Ex VAT)
1+ £0.387
Price per unit Ex VAT
38 in stock, despatched same dayContact us for additional stock

Miniature SPDT power relay from Good Sky with a very low power consumption, 360mW coil for PCB mounting.


  • Coil voltage 6V DC
  • Coil resistance 100R
  • 15A contact current
  • Sealed construction suitable for flow soldering
  • UL Approved.
Coil Resistance 100Ω
Coil Voltage 6V
Contact Configuration SPDT
Height 15.5mm
Length 19mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 12A
Switching Power 1800VA
Switching Voltage Max (AC) 240V
Type Sky RWH
Width 15.4mm

Order Code: 60-1486

MPN: HF3FF0061ZSTF

Hongfa PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 250+
£0.773 £0.618 £0.567 £0.539
432 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C