Site: Industry
Currency: GBP    
Good Sky Miniature PCB Power Relay SPDT

Good Sky Miniature PCB Power Relay SPDT

Good Sky Brand: Good Sky

Power relay with a very low power consumption, 360mW coil for PCB mounting.

  • Offered in two switching capacities with either 10A or 15A contacts
  • Sealed construction suitable for flow soldering
  • UL approved
Contact ratings
SeriesRWRWH
Rated current10A15A
Voltage max.240V AC 110V DC240V AC 110V DC
Power max.1500VA 240W1800VA 360W
Minimum switching load10mA 5V DC15mA 5V DC
Contact materialAg alloyAgSn02
Contact formSPDTSPDT

Coil specification
SeriesVoltage nom.Current nom.Coil resistancePowerPull-in voltageDrop-out voltageVoltage max.Order
(V DC)(mA)(Ω)(W)(V DC)(V DC)(V DC)code
RW6601000.3675% max.5% min.130%60-4660
RW12304000.3675% max.5% min.130%60-4662
RW241516000.3675% max.5% min.130%60-4664
RWH573700.3675% max.5% min.130%60-4661
RWH6601000.3675% max.5% min.130%60-4666
RWH12304000.3675% max.5% min.130%60-4668
RWH241516000.3675% max.5% min.130%60-4670

Performance
Contact resistance100mΩ max.
Dielectric strength (coil and contact)1000V AC
Surge resistance3000V
Insulation resistance100MΩ min.
Temperature range–30°C to +55°C
Mechanical life107
Electrical life105
Dimensions19 x 15.4 x 15.5mm
Weight11g


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C