Easter opening times here
Good Sky RW-SS-124D 24V RW Series 10A SPDT Relay

Good Sky RW-SS-124D 24V RW Series 10A SPDT Relay

Good Sky
Standard range
Order Code:

60-4664

Brand: Good Sky MPN: RW-SS-124D
Qty Unit Price (Ex VAT)
5+ £0.230
Price per unit Ex VAT
Order in multiples of 5
170 in stock, despatched same dayContact us for additional stock

Miniature SPDT power relay from Good Sky with a very low power consumption, 360mW coil for PCB mounting.


  • Coil voltage 24V DC
  • Coil resistance 1600R
  • 10A contact current
  • Sealed construction suitable for flow soldering
  • UL Approved.
Coil Resistance 1600Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 15.5mm
Length 19mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 10A
Switching Power 1500VA
Switching Voltage Max (AC) 240V
Type Sky RW
Width 15.4mm

Order Code: 60-1490

MPN: HF3FF0241ZSTF

Hongfa PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 250+
£0.845 £0.711 £0.670 £0.611
516 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C