Good Sky RWH-SS-105D 5V RWH Series 12A SPDT Relay

Good Sky RWH-SS-105D 5V RWH Series 12A SPDT Relay

Good Sky
Standard range
Order Code:

60-4661

Brand: Good Sky MPN: RWH-SS-105D
Qty Unit Price (Ex VAT)
5+ £1.44
25+ £1.36
100+ £1.30
250+ £1.18
Price per unit Ex VAT
Order in multiples of 5
385 in stock, despatched same dayAdditional quantity lead time 9 days

Miniature SPDT power relay from Good Sky with a very low power consumption, 360mW coil for PCB mounting.


  • Coil voltage 5V DC
  • Coil resistance 70R
  • 15A contact current
  • Sealed construction suitable for flow soldering
  • UL Approved.
Coil Resistance 70Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 15.5mm
Length 19mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 12A
Switching Power 1800VA
Switching Voltage Max (AC) 240V
Type Sky RWH
Width 15.4mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 22, 2013 | Question by: Rapid Customer | Product code: 60-4661
Q. what does rwh stand for?
A. Hi Shefali. Thank you for your question. The RWH only means that the relay has extra approval C-UL and TUV standard. As with the RW series these are only UL and CSA approved, but the RW and RWH only relate to the series from the manufacturer and other than the approvals have no other meaning.
Wednesday, March 6, 2013 | Question by: Rapid Customer | Product code: 60-4661
Q. Hi, is this a 5 pins relay
A. Hi Geoffrey. Thank you for your question. This relay has 5 pins -see the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C