Easter opening times here
Good Sky RWH-SS-112D 12V RWH Series 12A SPDT Relay

Good Sky RWH-SS-112D 12V RWH Series 12A SPDT Relay

Good Sky
Standard range
Order Code:

60-4668

Brand: Good Sky MPN: RWH-SS-112D
Qty Unit Price (Ex VAT)
5+ £1.85
25+ £1.64
100+ £1.49
250+ £1.36
Price per unit Ex VAT
Order in multiples of 5
2,014 in stock, despatched same dayContact us for additional stock

Miniature SPDT power relay from Good Sky with a very low power consumption, 360mW coil for PCB mounting.


  • Coil voltage 12V DC
  • Coil resistance 400R
  • 15A contact current
  • Sealed construction suitable for flow soldering
  • UL Approved
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 15.5mm
Length 19mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 12A
Switching Power 1800VA
Switching Voltage Max (AC) 240V
Type Sky RWH
Width 15.4mm

Order Code: 60-1488

MPN: HF3FF0121ZSTF

Hongfa PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 250+
£0.845 £0.721 £0.649 £0.611
998 in stock, despatched same dayAdditional 300 due on 20/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C