Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.49 |
25+ | £1.36 |
100+ | £1.26 |
250+ | £1.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature SPDT power relay from Good Sky with a very low power consumption, 360mW coil for PCB mounting.
Coil Resistance | 1600Ω |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPDT |
Height | 15.5mm |
Length | 19mm |
Mounting Type | PCB |
Operating Temperature | -30 to +55°C |
Switching Current | 12A |
Switching Power | 1800VA |
Switching Voltage Max (AC) | 240V |
Type | Sky RWH |
Width | 15.4mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In