Bosch 2608641173 Circular Saw Blade Optiline Wood 160x20/16x2.6mm 12 Teeth
Image Representative of Range

Bosch 2608641173 Circular Saw Blade Optiline Wood 160x20/16x2.6mm 12 Teeth

Standard range
Order Code:

60-6723

Brand: Bosch MPN: 2608641173 EAN-13: 3165140373555
Qty Unit Price (Ex VAT)
1+ £24.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Bosch Optiline Wood circular saw blade 160 x 20/16 x 2.6mm. No. of teeth: 12.


  • Thickness: 2.6mm
  • Diameter: 160x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Material TCT
Bore 20, 16mm
Diameter 160mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot