Bosch 2608641188 Circular Saw Blade Optiline Wood 190x30x2.6mm 60 Teeth
Image Representative of Range

Bosch 2608641188 Circular Saw Blade Optiline Wood 190x30x2.6mm 60 Teeth

Standard range
Order Code:

60-6730

Brand: Bosch MPN: 2608641188 EAN-13: 3165140373708
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

Bosch Optiline Wood circular saw blade 190 x 30 x 2.6mm. No. of teeth: 60.


  • Thickness: 2.6mm
  • Diameter: 190x30mm
Blade Material TCT
Bore 30mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot