Bosch 2608641190 Circular Saw Blade Optiline Wood 210x30x2.8mm 60 Teeth
Image Representative of Range

Bosch 2608641190 Circular Saw Blade Optiline Wood 210x30x2.8mm 60 Teeth

Standard range
Order Code:

60-6731

Brand: Bosch MPN: 2608641190 EAN-13: 3165140373722
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

Bosch Optiline Wood circular saw blade 210 x 30 x 2.8mm. No. of teeth: 60.


  • Thickness: 2.8mm
  • Diameter: 210x30mm
Blade Material TCT
Bore 30mm
Diameter 210mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot