RUKO 116048 Tungsten Carbide Rotary Burr Shape C Oval (WRC) Ø3mm

Standard range
Order Code:

60-8228

Brand: RUKO MPN: 116048 EAN-13: 4007140109989
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

A 3mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is oval (WRC), form C, in shape.


  • Oval
  • Diameter: 3mm
  • Length: 38mm
  • Shank diameter: 3mm
  • Working length: 14mm
Burr Diameter 3mm
Burr Shape Cylinder
Overall Length 38mm
Shaft Diameter 3mm
Working Length 14mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot