Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 1600A0014S Sanding Roller Sanding Sleeve SH60 K240

Standard range
Order Code:  

60-9195

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 1600A0014S Copy to clipboard EAN-13: 3165140754811
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 07/11/2024

This sanding sleeve is for use with the Bosch PRR 250 ES Sander Roller and has a high material removal rate for sanding surfaces.


  • Diameter: 4.3cm
  • Granulation: 240
  • Dimensions: 14.8 x 7.6 x 6.8cm
  • Manufacturer's part 1600A0014S
Grit N/A
Size 148 x 76 x 68mm
Type Sanding sleeve

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot