Bosch 2608584809 Hole Saw HSS-Co 86mm Metal Power-change & Ejector Spring

Bosch 2608584809 Hole Saw HSS-Co 86mm Metal Power-change & Ejector Spring

Order Code:

61-1959

Brand: Bosch MPN: 2608584809 EAN-13: 3165140376303
  • Country of Origin: China

Discontinued


This Bosch Hole saw for sheet metal has a diameter of 86 mm, 3 3/8in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 86mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
  • Manufacturer's part no.: 2608584809
Diameter 86
Material HSS

Reviews


Be the first to submit a review

Trustpilot