Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility AM-K-MQ Type K ANSI Miniature Quick Wire Connector In-Line Plug

Extended range
Order Code:  

61-3055

 
Brand: Labfacility MPN: AM-K-MQ
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
50+ £3.10
100+ £2.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/01/2025

A free plug connector with quick wire termination making it quick and simple to connect. Designed for type K thermocouples and colour coded to the ANSI specification. Has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Termination Miniature ANSI
Type Type K free plug - quick wire

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot