Labfacility AS-K-M Type K ANSI Standard Thermocouple Connector In-Line Plug

Extended range
Order Code:

61-3070

Brand: Labfacility MPN: AS-K-M
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
100+ £4.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/03/2025

A K type free plug thermocouple connector that is of standard size and intended for industrial applications. The connector is designed with round contacts and is manufactured using true thermocouple alloys helping to reduce the amount of electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AS series


Type Type K free plug
Termination Standard ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot