Labfacility AS Series Standard ANSI Thermocouple connectors

<p>A range of thermocouple connectors that are of standard size and are intended for industrial applications. The connectors are designed with solid, round pins and are manufactured using true thermocouple alloys helping to reduce the amount of electrical errors.<br/><br/> A wide range of connector styles are available, including free connectors, panel mounting connectors and twin-channel duplex connectors. Certain of the connectors are available with quick wire terminations which make connection simple and easy. The panel mounting sockets are available with or without mounting brackets and quick wire terminations.</p>
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AS series
LabfacilityConnectorThermocoupleColourOrder
codetypetypecodecode
AS-K-MFree plugKYellow61-3070
AS-J-MFree plugJBlack61-3071
AS-T-MFree plugTBlue61-3072
AS-K-FFree socketKYellow61-3073
AS-J-FFree socketJBlack61-3074
AS-T-FFree socketTBlue61-3075
AS-K-MQFree plug - quick wireKYellow61-3076
AS-J-MQFree plug - quick wireJBlack61-3077
AS-T-MQFree plug - quick wireTBlue61-3078
AS-K-FQFree socket - quick wireKYellow61-3079
AS-J-FQFree socket - quick wireJBlack61-3080
AS-T-FQFree socket - quick wireTBlue61-3081
AS-K-FFPanel socketKYellow61-3082
AS-J-FFPanel socketJBlack61-3083
AS-T-FFPanel socketTBlue61-3084
AS-K-SSPFPanel socket with mounting bracketKYellow61-3085
AS-J-SSPFPanel socket with mounting bracketJBlack61-3086
AS-T-SSPFPanel socket with mounting bracketTBlue61-3087
AS-K-SSPFQPanel socket - quick wire with mounting bracketKYellow61-3088
AS-J-SSPFQPanel socket - quick wire with mounting bracketJBlack61-3089
AS-T-SSPFQPanel socket - quick wire with mounting bracketTBlue61-3090
AS-K-MDDuplex free plugKYellow61-3091
AS-J-MDDuplex free plugJBlack61-3092
AS-T-MDDuplex free plugTBlue61-3093
AS-K-FDDuplex free socketKYellow61-3094
AS-J-FDDuplex free socketJBlack61-3095
AS-T-FDDuplex free socketTYellow61-3096

Trustpilot